
Automotive-grade switching rectifier diode, dual series configuration, featuring 85V peak reverse repetitive voltage and 0.1A maximum continuous forward current. This surface-mount component utilizes a 3-pin S-Mini package with gull-wing leads, measuring 2.9mm in length, 1.5mm in width, and 1.1mm in height, with a 0.95mm pin pitch. It offers a 2A peak non-repetitive surge current, 1.3V peak forward voltage, and 6pF maximum diode capacitance, operating within a -55°C to 125°C temperature range.
Toshiba 1SS379(T5LPEV) technical specifications.
| Basic Package Type | Lead-Frame SMT |
| Package Family Name | S-MINI |
| Package/Case | S-Mini |
| Lead Shape | Gull-wing |
| Pin Count | 3 |
| PCB | 3 |
| Package Length (mm) | 2.9 |
| Package Width (mm) | 1.5 |
| Package Height (mm) | 1.1 |
| Seated Plane Height (mm) | 1.15 |
| Pin Pitch (mm) | 0.95 |
| Package Weight (g) | 0.012 |
| Package Material | Plastic |
| Mounting | Surface Mount |
| Type | Switching Diode |
| Configuration | Dual Series |
| Peak Reverse Repetitive Voltage | 85V |
| Maximum Continuous Forward Current | 0.1A |
| Peak Non-Repetitive Surge Current | 2A |
| Peak Forward Voltage | 1.3V |
| Peak Reverse Current | 0.01uA |
| Maximum Diode Capacitance | 6pF |
| Maximum Power Dissipation | 150mW |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 125°C |
| Operating Junction Temperature | 125°C |
| Cage Code | S0562 |
| EU RoHS | Yes |
| HTS Code | 8541100070 |
| Schedule B | 8541100070 |
| ECCN | EAR99 |
| Automotive | Yes |
| AEC Qualified | Yes |
| Radiation Hardening | No |
| RoHS Versions | 2011/65/EU, 2015/863 |
Download the complete datasheet for Toshiba 1SS379(T5LPEV) to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.