Toshiba 1SS381(TPH3) technical specifications.
| Forward Current | 100mA |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Surface Mount |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| Reverse Voltage | 30V |
| RoHS Compliant | Yes |
| Type | Switch |
| RoHS | Not CompliantNo |
Download the complete datasheet for Toshiba 1SS381(TPH3) to view detailed technical specifications.
No datasheet is available for this part.