
The Toshiba 1SS384(TE85L,F) is a general purpose rectifier with a maximum reverse voltage of 10V and a maximum forward current of 100mA. It has a maximum power dissipation of 100mW and is packaged in a SC package. The device operates over a temperature range of -40°C to 100°C and is RoHS compliant. It is suitable for use in a variety of applications where a general purpose rectifier is required.
Toshiba 1SS384(TE85L,F) technical specifications.
| Average Rectified Current | 100mA |
| Package/Case | SC |
| Forward Current | 100mA |
| Max Forward Surge Current (Ifsm) | 1A |
| Max Operating Temperature | 100°C |
| Min Operating Temperature | -40°C |
| Max Power Dissipation | 100mW |
| Max Repetitive Reverse Voltage (Vrrm) | 15V |
| Max Reverse Current | 20uA |
| Max Reverse Voltage (DC) | 10V |
| Mount | Surface Mount |
| Package Quantity | 3000 |
| Packaging | Tape and Reel |
| Peak Non-Repetitive Surge Current | 200mA |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| RoHS | Compliant |
Download the complete datasheet for Toshiba 1SS384(TE85L,F) to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
