The 1SS387CT(TPL3) from Toshiba is a general purpose rectifier diode with a maximum operating temperature of 155°C and a minimum operating temperature of -55°C. It can handle a maximum reverse voltage of 80V and a maximum surge current of 1A. The diode has a maximum power dissipation of 150mW and a maximum reverse leakage current of 500nA. It is RoHS compliant and available in a surface mount package type CST2, 1-1P1S, 2 PIN.
Toshiba 1SS387CT(TPL3) technical specifications.
| Average Rectified Current | 100mA |
| Max Operating Temperature | 155°C |
| Min Operating Temperature | -55°C |
| Max Power Dissipation | 150mW |
| Max Reverse Leakage Current | 500nA |
| Max Reverse Voltage (DC) | 80V |
| Max Surge Current | 1A |
| Mount | Surface Mount |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| Reverse Recovery Time | 1.6ns |
| RoHS Compliant | Yes |
| RoHS | Compliant |
Download the complete datasheet for Toshiba 1SS387CT(TPL3) to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.