Toshiba 1SS389-TPH3-F technical specifications.
| Forward Current | 100mA |
| Max Operating Temperature | 100°C |
| Min Operating Temperature | -40°C |
| Max Repetitive Reverse Voltage (Vrrm) | 15V |
| Mount | Surface Mount |
| Peak Non-Repetitive Surge Current | 1A |
| Radiation Hardening | No |
| RoHS | Compliant |
Download the complete datasheet for Toshiba 1SS389-TPH3-F to view detailed technical specifications.
No datasheet is available for this part.