Toshiba 1SS389(TPL3,F) technical specifications.
| Package/Case | SOD |
| Element Configuration | Single |
| Forward Current | 100mA |
| Max Operating Temperature | 100°C |
| Min Operating Temperature | -40°C |
| Max Repetitive Reverse Voltage (Vrrm) | 15V |
| Max Reverse Current | 20uA |
| Mount | Surface Mount |
| Peak Non-Repetitive Surge Current | 1A |
| RoHS | Compliant |
Download the complete datasheet for Toshiba 1SS389(TPL3,F) to view detailed technical specifications.
No datasheet is available for this part.