The 1SS396(F) is a general purpose rectifier diode from Toshiba with a maximum operating temperature of 100°C and a minimum operating temperature of -40°C. It has a maximum repetitive reverse voltage of 45V and a maximum reverse current of 5uA. The diode is available in an SC package and is surface mountable. It is RoHS compliant and suitable for use in a variety of applications.
Toshiba 1SS396(F) technical specifications.
| Package/Case | SC |
| Forward Current | 100mA |
| Height | 1.1mm |
| Length | 2.9mm |
| Max Forward Surge Current (Ifsm) | 1A |
| Max Operating Temperature | 100°C |
| Min Operating Temperature | -40°C |
| Max Repetitive Reverse Voltage (Vrrm) | 45V |
| Max Reverse Current | 5uA |
| Mount | Surface Mount |
| Peak Non-Repetitive Surge Current | 1A |
| RoHS Compliant | Yes |
| Width | 1.5mm |
| RoHS | Not Compliant |
Download the complete datasheet for Toshiba 1SS396(F) to view detailed technical specifications.
No datasheet is available for this part.