Toshiba 1SS397TE85LF technical specifications.
| Average Rectified Current | 100mA |
| Package/Case | SC |
| Max Power Dissipation | 100mW |
| Max Reverse Voltage (DC) | 400V |
| Max Surge Current | 2A |
| Mount | Surface Mount |
| Package Quantity | 10000 |
| Packaging | Tape and Reel |
| Reverse Recovery Time | 500ns |
| RoHS | Compliant |
Download the complete datasheet for Toshiba 1SS397TE85LF to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
