Toshiba 1SS398(TE85L,F) technical specifications.
| Average Rectified Current | 100mA |
| Package/Case | TO-236-3 |
| Contact Plating | Copper, Tin, Silver |
| Forward Current | 100mA |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Max Power Dissipation | 150mW |
| Max Repetitive Reverse Voltage (Vrrm) | 420V |
| Max Reverse Leakage Current | 100nA |
| Max Reverse Voltage (DC) | 400V |
| Max Surge Current | 2A |
| Mount | Surface Mount |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| Peak Non-Repetitive Surge Current | 2A |
| Reverse Recovery Time | 500ns |
| RoHS Compliant | Yes |
| RoHS | Compliant |
Download the complete datasheet for Toshiba 1SS398(TE85L,F) to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
