Toshiba 1SS403(TPH3,F) technical specifications.
| Forward Current | 100mA |
| Lead Free | Lead Free |
| Max Repetitive Reverse Voltage (Vrrm) | 25V |
| Max Reverse Leakage Current | 100nA |
| Max Surge Current | 2A |
| Mount | Surface Mount |
| Package Quantity | 3000 |
| Packaging | Tape and Reel |
| Peak Non-Repetitive Surge Current | 1A |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| RoHS | Compliant |
Download the complete datasheet for Toshiba 1SS403(TPH3,F) to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.