
Small signal Schottky rectifier diode, single configuration, with a 25V peak reverse repetitive voltage and 0.3A maximum continuous forward current. Features a 0.45V peak forward voltage and 50uA peak reverse current. Housed in a 2-pin USC (SOD-323) surface mount package with gull-wing leads, measuring 1.7mm x 1.25mm x 0.9mm. Operating temperature range from -40°C to 100°C, with a maximum power dissipation of 200mW.
Toshiba 1SS404(TH3DENSO,F) technical specifications.
| Basic Package Type | Lead-Frame SMT |
| Package Family Name | USC |
| Package/Case | USC |
| Lead Shape | Gull-wing |
| Pin Count | 2 |
| PCB | 2 |
| Package Length (mm) | 1.7 |
| Package Width (mm) | 1.25 |
| Package Height (mm) | 0.9 |
| Seated Plane Height (mm) | 0.9 |
| Package Weight (g) | 0.0045 |
| Package Material | Plastic |
| Mounting | Surface Mount |
| Jedec | SOD-323 |
| Type | Small Signal Schottky Diode |
| Configuration | Single |
| Peak Reverse Repetitive Voltage | 25V |
| Maximum Continuous Forward Current | 0.3A |
| Peak Forward Voltage | 0.45V |
| Peak Reverse Current | 50uA |
| Maximum Diode Capacitance | 46(Typ)pF |
| Maximum Power Dissipation | 200mW |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 100°C |
| Operating Junction Temperature | 125°C |
| Cage Code | S0562 |
| EU RoHS | Yes |
| HTS Code | 8541100070 |
| Schedule B | 8541100070 |
| ECCN | EAR99 |
| Automotive | No |
| AEC Qualified | No |
| PPAP | No |
| Radiation Hardening | No |
| RoHS Versions | 2011/65/EU, 2015/863 |
Download the complete datasheet for Toshiba 1SS404(TH3DENSO,F) to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.