Toshiba 1SS405,H3F technical specifications.
| Average Rectified Current | 50mA |
| Forward Current | 50mA |
| Max Forward Surge Current (Ifsm) | 1A |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Max Power Dissipation | 150mW |
| Max Repetitive Reverse Voltage (Vrrm) | 25V |
| Max Reverse Current | 500nA |
| Max Reverse Voltage (DC) | 20V |
| Mount | Surface Mount |
| Package Quantity | 4000 |
| Packaging | Tape and Reel |
| Peak Non-Repetitive Surge Current | 1A |
| Reverse Voltage (DC) | 20V |
| RoHS Compliant | Yes |
| RoHS | Not Compliant |
Download the complete datasheet for Toshiba 1SS405,H3F to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
