Toshiba 1SS412(TE85L,F) technical specifications.
| Average Rectified Current | 100mA |
| Forward Current | 100mA |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -55°C |
| Max Power Dissipation | 100mW |
| Max Reverse Current | 10nA |
| Max Reverse Voltage (DC) | 80V |
| Max Surge Current | 1A |
| Mount | Surface Mount |
| Package Quantity | 3000 |
| Packaging | Tape and Reel |
| Reverse Voltage (DC) | 80V |
| RoHS Compliant | Yes |
| Weight | 0.000219oz |
| RoHS | Compliant |
Download the complete datasheet for Toshiba 1SS412(TE85L,F) to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
