Toshiba 1SS413(TL3,T) technical specifications.
| Average Rectified Current | 50mA |
| Package/Case | SMD/SMT |
| Max Reverse Voltage (DC) | 20V |
| Mount | Surface Mount |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| RoHS Compliant | No |
| RoHS | Not Compliant |
Download the complete datasheet for Toshiba 1SS413(TL3,T) to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.