Toshiba 1SS416(TPL3) technical specifications.
| Forward Current | 200mA |
| Height | 0.48mm |
| Length | 0.8mm |
| Max Forward Surge Current (Ifsm) | 1A |
| Max Operating Temperature | 100°C |
| Min Operating Temperature | -40°C |
| Max Repetitive Reverse Voltage (Vrrm) | 35V |
| Max Reverse Current | 50uA |
| Mount | Surface Mount |
| RoHS Compliant | Yes |
| Width | 0.6mm |
| RoHS | Compliant |
Download the complete datasheet for Toshiba 1SS416(TPL3) to view detailed technical specifications.
No datasheet is available for this part.