Toshiba 1SS416CT(TPL3) technical specifications.
| Average Rectified Current | 100mA |
| Package/Case | SMD/SMT |
| Max Operating Temperature | 100°C |
| Min Operating Temperature | -40°C |
| Max Reverse Leakage Current | 50uA |
| Max Reverse Voltage (DC) | 30V |
| Max Surge Current | 1A |
| Mount | Surface Mount |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| RoHS Compliant | Yes |
| RoHS | Compliant |
Download the complete datasheet for Toshiba 1SS416CT(TPL3) to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.