Toshiba 1SS427(TPL3) technical specifications.
| Package/Case | SOD |
| Forward Current | 200mA |
| Height | 0.48mm |
| Lead Free | Lead Free |
| Length | 0.8mm |
| Max Forward Surge Current (Ifsm) | 1A |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -55°C |
| Max Power Dissipation | 150mW |
| Max Repetitive Reverse Voltage (Vrrm) | 85V |
| Max Reverse Current | 500nA |
| Max Reverse Leakage Current | 500nA |
| Max Surge Current | 1A |
| Mount | Surface Mount |
| Package Quantity | 10000 |
| Packaging | Tape and Reel |
| Peak Non-Repetitive Surge Current | 1A |
| Radiation Hardening | No |
| Reverse Recovery Time | 150ns |
| RoHS Compliant | Yes |
| Width | 0.6mm |
| RoHS | Compliant |
Download the complete datasheet for Toshiba 1SS427(TPL3) to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
