
The 1SV101 varactor diode is a single configuration device with a maximum reverse voltage of 15V and a minimum tuning ratio of 2. It has a minimum diode capacitance of 28pF at 3V and operates over a frequency range of VHF. The device is mounted through a hole and has a package height of 3.2mm. It is rated for operation between -55°C and 125°C.
Toshiba 1SV101(SONY-1) technical specifications.
| Pin Count | 3 |
| PCB | 3 |
| Package Length (mm) | 4.2(Max) |
| Package Width (mm) | 2.6(Max) |
| Package Height (mm) | 3.2(Max) |
| Mounting | Through Hole |
| Type | Tuner |
| Configuration | Single |
| Maximum Reverse Voltage | 15V |
| Minimum Tuning Ratio | 2 |
| Tuning Ratio Test Condition | 3V/9V |
| Minimum Diode Capacitance | 28@3VpF |
| Applications Frequency Range | VHF |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 125°C |
| Cage Code | S0562 |
| ECCN | EAR99 |
| Automotive | No |
| AEC Qualified | No |
| PPAP | No |
| Radiation Hardening | No |
Download the complete datasheet for Toshiba 1SV101(SONY-1) to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.