Toshiba 1SV102(F) technical specifications.
| Package Family Name | Mini-Mold |
| Package/Case | Mini-Mold |
| Pin Count | 2 |
| PCB | 2 |
| Package Length (mm) | 4.3 |
| Package Width (mm) | 2.4 |
| Package Height (mm) | 1.9 |
| Seated Plane Height (mm) | 1.9 |
| Mounting | Surface Mount |
| Type | Tuner |
| Configuration | Single |
| Maximum Reverse Voltage | 30V |
| Minimum Tuning Ratio | 20 |
| Tuning Ratio Test Condition | 2V/25V |
| Minimum Quality Factor | 200 |
| Minimum Diode Capacitance | 360@2VpF |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 125°C |
| Cage Code | S0562 |
| EU RoHS | Yes |
| ECCN | EAR99 |
| Automotive | No |
| AEC Qualified | No |
| PPAP | No |
| Radiation Hardening | No |
| RoHS Versions | 2002/95/EC |
Download the complete datasheet for Toshiba 1SV102(F) to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.