Datasheets.com
Datasheets.com
RF PIN Diode Attenuator, 50V, 50mA, S-Mini 3-Pin SMT
Toshiba

1SV172(T5R,ALPSK)

RF PIN Diode Attenuator, 50V, 50mA, S-Mini 3-Pin SMT

Dual series PIN diode attenuator for RF applications, operating across VHF and UHF frequencies. Features a 3-pin S-Mini surface-mount package with gull-wing leads, measuring 2.9mm x 1.5mm x 1.1mm. Maximum reverse voltage is 50V, with a maximum forward current of 50mA. Typical forward voltage is 0.95V, and series resistance is 3 Ohms at 10mA. Maximum diode capacitance is 0.25pF at 50V. Operates within a temperature range of -55°C to 125°C.

PackageS-Mini
MountingSurface Mount
Quick Jump:

Technical Specifications

Toshiba 1SV172(T5R,ALPSK) technical specifications.

General

Basic Package Type
Lead-Frame SMT
Package Family Name
S-MINI
Package/Case
S-Mini
Lead Shape
Gull-wing
Pin Count
3
PCB
3
Package Length (mm)
2.9
Package Width (mm)
1.5
Package Height (mm)
1.1
Seated Plane Height (mm)
1.15
Pin Pitch (mm)
0.95
Package Weight (g)
0.012
Package Material
Plastic
Mounting
Surface Mount
Type
Attenuator
Configuration
Dual Series
Maximum Reverse Voltage
50V
Maximum Forward Current
50mA
Maximum Forward Voltage
0.95(Typ)V
Maximum Series Resistance @ Maximum IF
3(Typ)@10mAOhm
Maximum Diode Capacitance
0.25(Typ)@50VpF
Frequency Range
VHF|UHF
Min Operating Temperature
-55°C
Max Operating Temperature
125°C

Compliance

Cage Code
S0562
EU RoHS
Yes
HTS Code
8541100070
Schedule B
8541100070
ECCN
EAR99
Automotive
No
AEC Qualified
No
PPAP
No
Radiation Hardening
No
RoHS Versions
2011/65/EU, 2015/863

Datasheet

Toshiba 1SV172(T5R,ALPSK) Datasheet

Download the complete datasheet for Toshiba 1SV172(T5R,ALPSK) to view detailed technical specifications.

This datasheet cannot be embedded due to technical restrictions.