This is a surface mount diode from Toshiba with a capacitance of 14pF and a maximum operating temperature of 125°C. It is lead free and has a reverse voltage rating of 15V. The diode is packaged on a tape and reel with one unit per package. It is suitable for use in applications where a low capacitance diode is required.
Toshiba 1SV279(TH3,F,T) technical specifications.
| Capacitance | 14pF |
| Contact Plating | Copper, Tin, Silver |
| Lead Free | Lead Free |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Surface Mount |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| Reverse Voltage | 15V |
| DC Rated Voltage | 15V |
| RoHS | Compliant |
Download the complete datasheet for Toshiba 1SV279(TH3,F,T) to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
