Toshiba 1SV285(TPH3,F) technical specifications.
| Capacitance | 4.9pF |
| Contact Plating | Tin, Silver |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Surface Mount |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| Reverse Voltage | 10V |
| RoHS Compliant | Yes |
| RoHS | Compliant |
Download the complete datasheet for Toshiba 1SV285(TPH3,F) to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
