
The Toshiba 1ZB15(TPA3,Q) is a single zener diode with a nominal voltage of 15V and a tolerance of 10%. It has a maximum power dissipation of 1000mW and a maximum reverse leakage current of 10uA. The diode is available in a DO-41SS axial lead package with a through-hole mounting style. It operates over a temperature range of -40 to 150 degrees Celsius.
Toshiba 1ZB15(TPA3,Q) technical specifications.
| Package Family Name | DO-41 |
| Package/Case | DO-41SS |
| Package Description | Axial Lead Package |
| Pin Count | 2 |
| PCB | 2 |
| Package Length (mm) | 3 |
| Package Diameter (mm) | 2.5 |
| Mounting | Through Hole |
| Type | Voltage Regulator |
| Configuration | Single |
| Nominal Zener Voltage | 15V |
| Maximum Zener Impedance | 30Ohm |
| Zener Voltage Tolerance | 10% |
| Maximum Power Dissipation | 1000mW |
| Maximum Reverse Leakage Current | 10uA |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 150°C |
| Cage Code | S0562 |
| EU RoHS | Yes |
| HTS Code | 8541100050 |
| Schedule B | 8541100050 |
| ECCN | EAR99 |
| Automotive | No |
| AEC Qualified | No |
| PPAP | No |
| Radiation Hardening | No |
| RoHS Versions | 2002/95/EC |
Download the complete datasheet for Toshiba 1ZB15(TPA3,Q) to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.