Toshiba 1ZB240 technical specifications.
| Max Operating Temperature | 150 |
| Number of Terminals | 2 |
| Min Operating Temperature | -40 |
| Terminal Position | AXIAL |
| Pin Count | 2 |
| Number of Elements | 1 |
| Polarity | UNIDIRECTIONAL |
| Diode Element Material | SILICON |
| Diode Type | TRANS VOLTAGE SUPPRESSOR DIODE |
| Rep Pk Reverse Voltage-Max | 192 |
| Breakdown Voltage-Min | 216 |
| Non-rep Peak Rev Power Dis-Max | 200 |
| Breakdown Voltage-Max | 264 |
| Power Dissipation-Max | 1 |
| RoHS | No |
| Lead Free | No |
| REACH | unknown |
| Military Spec | False |
Download the complete datasheet for Toshiba 1ZB240 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.