The 1ZB300-X is a unidirectional silicon transient voltage suppressor diode with a maximum reverse voltage of 261V and a maximum non-repetitive peak reverse power dissipation of 200mW. It has a maximum operating temperature of 150°C and a minimum operating temperature of -40°C. The diode is packaged in an O-PALF-W2 axial package with 2 terminals. It is suitable for use in applications requiring transient voltage suppression.
Toshiba 1ZB300-X technical specifications.
| Max Operating Temperature | 150 |
| Number of Terminals | 2 |
| Min Operating Temperature | -40 |
| Terminal Position | AXIAL |
| Pin Count | 2 |
| Number of Elements | 1 |
| Polarity | UNIDIRECTIONAL |
| Diode Element Material | SILICON |
| Diode Type | TRANS VOLTAGE SUPPRESSOR DIODE |
| Rep Pk Reverse Voltage-Max | 261 |
| Breakdown Voltage-Min | 280 |
| Non-rep Peak Rev Power Dis-Max | 200 |
| Breakdown Voltage-Max | 300 |
| Power Dissipation-Max | 1 |
| RoHS | No |
| REACH | unknown |
| Military Spec | False |
Download the complete datasheet for Toshiba 1ZB300-X to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.