The 1ZB300-Z is a unidirectional silicon transient voltage suppressor diode from Toshiba with a maximum operating temperature of 150 degrees Celsius and a minimum operating temperature of -40 degrees Celsius. It has a maximum reverse voltage of 279V and a maximum non-repetitive peak reverse power dissipation of 200mW. The diode is packaged in an O-PALF-W2 package with an axial terminal position. It is suitable for use in applications requiring transient voltage suppression.
Toshiba 1ZB300-Z technical specifications.
| Max Operating Temperature | 150 |
| Number of Terminals | 2 |
| Min Operating Temperature | -40 |
| Terminal Position | AXIAL |
| Pin Count | 2 |
| Number of Elements | 1 |
| Polarity | UNIDIRECTIONAL |
| Diode Element Material | SILICON |
| Diode Type | TRANS VOLTAGE SUPPRESSOR DIODE |
| Rep Pk Reverse Voltage-Max | 279 |
| Breakdown Voltage-Min | 300 |
| Non-rep Peak Rev Power Dis-Max | 200 |
| Breakdown Voltage-Max | 320 |
| Power Dissipation-Max | 1 |
| RoHS | No |
| Eccn Code | EAR99 |
| HTS Code | 8541.10.00.50 |
| REACH | unknown |
| Military Spec | False |
Download the complete datasheet for Toshiba 1ZB300-Z to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.