The 20DL2CZ47A is a silicon rectifier diode with a maximum operating temperature of 150 degrees Celsius and a minimum operating temperature of -40 degrees Celsius. It has a maximum reverse voltage of 200 volts and is available in a 3-pin package. The diode is a single element with a terminal position of single and a pin count of 3. It is manufactured by Toshiba and is suitable for general purpose rectification applications.
Toshiba 20DL2CZ47A technical specifications.
| Max Operating Temperature | 150 |
| Number of Terminals | 3 |
| Min Operating Temperature | -40 |
| Terminal Position | SINGLE |
| Pin Count | 3 |
| Number of Elements | 2 |
| Diode Element Material | SILICON |
| Diode Type | RECTIFIER DIODE |
| Rep Pk Reverse Voltage-Max | 200 |
| RoHS | No |
| Eccn Code | EAR99 |
| HTS Code | 8541.10.00.80 |
| REACH | unknown |
| Military Spec | False |
Download the complete datasheet for Toshiba 20DL2CZ47A to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.