
Switching rectifier diode with a peak reverse repetitive voltage of 300V and a maximum continuous forward current of 20A. Features a fast switching speed with a peak reverse recovery time of 35ns. Housed in a TO-220NIS package with 3 pins and a tab, designed for through-hole mounting. Operates across a temperature range of -40°C to 150°C.
Toshiba 20FL2CZ47A(L188MA) technical specifications.
| Basic Package Type | Through Hole |
| Package Family Name | TO-220 |
| Package/Case | TO-220NIS |
| Package Description | Transistor Outline Package |
| Lead Shape | Through Hole |
| Pin Count | 3 |
| PCB | 3 |
| Tab | Tab |
| Package Length (mm) | 10 |
| Package Width (mm) | 4.5 |
| Package Height (mm) | 15 |
| Seated Plane Height (mm) | 15 + 5.6(Max) |
| Pin Pitch (mm) | 2.54 |
| Package Material | Plastic |
| Mounting | Through Hole |
| Type | Switching Diode |
| Configuration | Dual Common Cathode |
| Peak Reverse Repetitive Voltage | 300V |
| Maximum Continuous Forward Current | 20A |
| Peak Non-Repetitive Surge Current | 110A |
| Peak Forward Voltage | 1.3@10AV |
| Peak Reverse Current | 50uA |
| Peak Reverse Recovery Time | 35ns |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 150°C |
| Operating Junction Temperature | -40 to 150°C |
| Cage Code | S0562 |
| HTS Code | 8541100080 |
| Schedule B | 8541100080 |
| ECCN | EAR99 |
| Automotive | No |
| AEC Qualified | No |
| PPAP | No |
| Radiation Hardening | No |
Download the complete datasheet for Toshiba 20FL2CZ47A(L188MA) to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.