
Switching rectifier diode with a 600V peak reverse repetitive voltage and 20A maximum continuous forward current. Features a fast 50ns peak reverse recovery time and a 110A peak non-repetitive surge current. Housed in a TO-3PN plastic package with through-hole mounting and three pins plus a tab. Operates across a temperature range of -40°C to 150°C.
Toshiba 20JL2C41(F) technical specifications.
| Basic Package Type | Through Hole |
| Package Family Name | TO-3PN |
| Package/Case | TO-3PN |
| Package Description | Transistor Outline Package |
| Lead Shape | Through Hole |
| Pin Count | 3 |
| PCB | 3 |
| Tab | Tab |
| Package Length (mm) | 15.5 |
| Package Width (mm) | 4.5 |
| Package Height (mm) | 20 |
| Seated Plane Height (mm) | 22.7(Max) |
| Pin Pitch (mm) | 5.45 |
| Package Material | Plastic |
| Mounting | Through Hole |
| Type | Switching Diode |
| Configuration | Dual Common Cathode |
| Peak Reverse Repetitive Voltage | 600V |
| Maximum Continuous Forward Current | 20A |
| Peak Non-Repetitive Surge Current | 110A |
| Peak Forward Voltage | 2@10AV |
| Peak Reverse Current | 50uA |
| Peak Reverse Recovery Time | 50ns |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 150°C |
| Operating Junction Temperature | -40 to 150°C |
| Cage Code | S0562 |
| EU RoHS | Yes |
| HTS Code | 8541100080 |
| Schedule B | 8541100080 |
| ECCN | EAR99 |
| Automotive | No |
| AEC Qualified | No |
| PPAP | No |
| Radiation Hardening | No |
| RoHS Versions | 2002/95/EC |
Download the complete datasheet for Toshiba 20JL2C41(F) to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.