
The 2SA1015(L)-GR(TPE2 is a TO-92 packaged bipolar junction transistor with a 3-pin through hole package. It has a maximum package length of 5.1mm, width of 4.1mm, and height of 4.7mm. The transistor is mounted through a hole and has a seated plane height of 4.7mm plus 1.8mm. It is made of plastic and has a JEDEC TO-92 classification.
Toshiba 2SA1015(L)-GR(TPE2 technical specifications.
| Basic Package Type | Through Hole |
| Package Family Name | TO-92 |
| Package/Case | TO-92 |
| Package Description | Plastic Header Style Package |
| Lead Shape | Formed |
| Pin Count | 3 |
| PCB | 3 |
| Package Length (mm) | 5.1(Max) |
| Package Width (mm) | 4.1(Max) |
| Package Height (mm) | 4.7(Max) |
| Seated Plane Height (mm) | 4.7(Max) + 1.8 |
| Package Material | Plastic |
| Mounting | Through Hole |
| Jedec | TO-92 |
| Cage Code | S0562 |
| Automotive | No |
| AEC Qualified | No |
| PPAP | No |
| Radiation Hardening | No |
Download the complete datasheet for Toshiba 2SA1015(L)-GR(TPE2 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.