
The Toshiba 2SA1015(L)-Y(TPE2) is a TO-92 packaged bipolar junction transistor available in a through hole configuration. It features a plastic header style package with a formed lead shape and a seated plane height of 4.7(Max) + 1.8mm. The transistor is designed for use in a variety of applications and has a maximum package length and width of 5.1mm and 4.1mm, respectively. The 2SA1015(L)-Y(TPE2) is a Jedec TO-92 compliant device.
Toshiba 2SA1015(L)-Y(TPE2) technical specifications.
| Basic Package Type | Through Hole |
| Package Family Name | TO-92 |
| Package/Case | TO-92 |
| Package Description | Plastic Header Style Package |
| Lead Shape | Formed |
| Pin Count | 3 |
| PCB | 3 |
| Package Length (mm) | 5.1(Max) |
| Package Width (mm) | 4.1(Max) |
| Package Height (mm) | 4.7(Max) |
| Seated Plane Height (mm) | 4.7(Max) + 1.8 |
| Package Material | Plastic |
| Mounting | Through Hole |
| Jedec | TO-92 |
| Cage Code | S0562 |
| Automotive | No |
| AEC Qualified | No |
| PPAP | No |
| Radiation Hardening | No |
Download the complete datasheet for Toshiba 2SA1015(L)-Y(TPE2) to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.