Small Signal Bipolar Transistor, 0.1A I(C), 120V V(BR)CEO, 1-Element, PNP, Silicon
Toshiba 2SA1163-GR(T5LNS,F technical specifications.
| Number of Terminals | 3 |
| Terminal Position | DUAL |
| Number of Elements | 1 |
| REACH | unknown |
| Military Spec | False |
Download the complete datasheet for Toshiba 2SA1163-GR(T5LNS,F to view detailed technical specifications.
No datasheet is available for this part.