Toshiba 2SA1201-Y(TE12L,CF technical specifications.
| Package/Case | TO-243AA |
| Collector Base Voltage (VCBO) | -120V |
| Collector Emitter Breakdown Voltage | 120V |
| Collector Emitter Saturation Voltage | -1V |
| Collector-emitter Voltage-Max | 1V |
| Continuous Collector Current | -100nA |
| Emitter Base Voltage (VEBO) | -5V |
| Gain Bandwidth Product | 120MHz |
| hFE Min | 80 |
| Max Collector Current | 800mA |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -55°C |
| Max Power Dissipation | 500mW |
| Mount | Surface Mount |
| Package Quantity | 1000 |
| Packaging | Tape and Reel |
| Polarity | PNP |
| RoHS Compliant | Yes |
| Transition Frequency | 120MHz |
| RoHS | Compliant |
Download the complete datasheet for Toshiba 2SA1201-Y(TE12L,CF to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.