Toshiba 2SA1242-Y(Q) technical specifications.
| Package/Case | TO-252-3 |
| Collector Base Voltage (VCBO) | 35V |
| Collector Emitter Breakdown Voltage | 20V |
| Collector-emitter Voltage-Max | 1V |
| Emitter Base Voltage (VEBO) | 8V |
| Gain Bandwidth Product | 170MHz |
| hFE Min | 160 |
| Lead Free | Lead Free |
| Max Collector Current | 5A |
| Max Operating Temperature | 150°C |
| Max Power Dissipation | 1W |
| Mount | Surface Mount |
| Package Quantity | 200 |
| Packaging | Rail/Tube |
| Polarity | PNP |
| Transition Frequency | 170MHz |
| RoHS | Compliant |
Download the complete datasheet for Toshiba 2SA1242-Y(Q) to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.