
PNP Bipolar Junction Transistor (BJT) for general-purpose applications. Features a maximum collector-emitter voltage of 250V and a continuous collector current of 0.05A. This single-element silicon transistor is housed in a 3-pin TO-92 plastic package, suitable for through-hole mounting. Key specifications include a maximum power dissipation of 600mW and a minimum DC current gain of 50. The transition frequency is typically 80MHz, with a maximum operating temperature of 150°C.
Toshiba 2SA1320(T2CANO) technical specifications.
| Basic Package Type | Through Hole |
| Package Family Name | TO-92 |
| Package/Case | TO-92 |
| Package Description | Plastic Header Style Package |
| Pin Count | 3 |
| PCB | 3 |
| Package Length (mm) | 5.1(Max) |
| Package Width (mm) | 4.1(Max) |
| Package Height (mm) | 4.7(Max) |
| Seated Plane Height (mm) | 4.7(Max) + 1.8 |
| Package Material | Plastic |
| Mounting | Through Hole |
| Jedec | TO-92 |
| Type | PNP |
| Configuration | Single |
| Number of Elements per Chip | 1 |
| Maximum Collector Base Voltage | 250V |
| Maximum Emitter Base Voltage | 5V |
| Maximum Collector-Emitter Voltage | 250V |
| Maximum DC Collector Current | 0.05A |
| Maximum Power Dissipation | 600mW |
| Material | Si |
| Minimum DC Current Gain | 50@25mA@20V |
| Maximum Transition Frequency | 80(Typ)MHz |
| Category | Bipolar Small Signal |
| Max Operating Temperature | 150°C |
| Cage Code | S0562 |
| HTS Code | 8541210095 |
| Schedule B | 8541210080 |
| ECCN | EAR99 |
| Automotive | No |
| AEC Qualified | No |
| PPAP | No |
| Radiation Hardening | No |
Download the complete datasheet for Toshiba 2SA1320(T2CANO) to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.