The 2SA1429-Y(TPF2,F) is a bipolar junction transistor with a collector-emitter breakdown voltage of 80V and a maximum collector current of 2A. It has a maximum power dissipation of 1W and is packaged in a SC package for through-hole mounting. The transistor is RoHS compliant and has a transition frequency of 80MHz. Operating temperature range is not specified in the provided data.
Toshiba 2SA1429-Y(TPF2,F) technical specifications.
| Package/Case | SC |
| Collector Emitter Breakdown Voltage | 80V |
| Collector-emitter Voltage-Max | 500mV |
| Max Collector Current | 2A |
| Max Power Dissipation | 1W |
| Mount | Through Hole |
| Package Quantity | 2000 |
| Packaging | Tape and Reel |
| RoHS Compliant | Yes |
| Transition Frequency | 80MHz |
| RoHS | Compliant |
Download the complete datasheet for Toshiba 2SA1429-Y(TPF2,F) to view detailed technical specifications.
No datasheet is available for this part.