Toshiba 2SA1587-GR,LF(T technical specifications.
| Max Operating Temperature | 125 |
| Number of Terminals | 3 |
| Terminal Position | DUAL |
| Number of Elements | 1 |
| REACH | unknown |
| Military Spec | False |
Download the complete datasheet for Toshiba 2SA1587-GR,LF(T to view detailed technical specifications.
No datasheet is available for this part.