Toshiba 2SA1837 technical specifications.
| Package/Case | TO-220-3 |
| Collector Base Voltage (VCBO) | 230V |
| Collector Emitter Breakdown Voltage | 230V |
| Collector-emitter Voltage-Max | 1.5V |
| Contact Plating | Tin, Lead |
| Current Rating | -1A |
| Emitter Base Voltage (VEBO) | 5V |
| Lead Free | Contains Lead |
| Max Collector Current | 1A |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -55°C |
| Max Power Dissipation | 2W |
| Mount | Through Hole |
| Package Quantity | 50 |
| Packaging | Rail/Tube |
| Radiation Hardening | No |
| RoHS Compliant | No |
| Transition Frequency | 70MHz |
| DC Rated Voltage | -230V |
| RoHS | Not CompliantNo |
Download the complete datasheet for Toshiba 2SA1837 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.