
PNP Bipolar Junction Transistor (BJT) for through-hole mounting. Features a 230V collector-emitter voltage, 1A continuous collector current, and 20W power dissipation. This single-element transistor is housed in a TO-220NIS plastic package with 3 pins and a tab. Maximum DC current gain is 100 at 100mA and 5V, with a typical transition frequency of 70MHz.
Toshiba 2SA1837(HFEYH) technical specifications.
| Basic Package Type | Through Hole |
| Package Family Name | TO-220 |
| Package/Case | TO-220NIS |
| Package Description | Transistor Outline Package |
| Lead Shape | Through Hole |
| Pin Count | 3 |
| PCB | 3 |
| Tab | Tab |
| Package Length (mm) | 10 |
| Package Width (mm) | 4.5 |
| Package Height (mm) | 15 |
| Seated Plane Height (mm) | 15 + 5.6(Max) |
| Pin Pitch (mm) | 2.54 |
| Package Material | Plastic |
| Mounting | Through Hole |
| Type | PNP |
| Configuration | Single |
| Number of Elements per Chip | 1 |
| Maximum Collector Base Voltage | 230V |
| Maximum Emitter Base Voltage | 5V |
| Maximum Collector-Emitter Voltage | 230V |
| Maximum DC Collector Current | 1A |
| Maximum Power Dissipation | 20000mW |
| Material | Si |
| Minimum DC Current Gain | 100@100mA@5V |
| Maximum Transition Frequency | 70(Typ)MHz |
| Category | Bipolar Power |
| Max Operating Temperature | 150°C |
| Cage Code | S0562 |
| EU RoHS | Yes |
| HTS Code | 8541290075 |
| Schedule B | 8541290080 |
| ECCN | EAR99 |
| Automotive | No |
| AEC Qualified | No |
| PPAP | No |
| Radiation Hardening | No |
| RoHS Versions | 2002/95/EC |
Download the complete datasheet for Toshiba 2SA1837(HFEYH) to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.