
PNP Bipolar Junction Transistor (BJT) for through-hole mounting. Features 80V collector-emitter voltage, 3A continuous collector current, and 1000mW power dissipation. Single element configuration with 3 pins in an MSTM package. Silicon material with a maximum operating temperature of 150°C. DC current gain is a minimum of 150 at 500mA/2V and 40 at 1.5A/2V.
Toshiba 2SA1926(F) technical specifications.
| Basic Package Type | Through Hole |
| Package Family Name | MSTM |
| Package/Case | MSTM |
| Lead Shape | Through Hole |
| Pin Count | 3 |
| PCB | 3 |
| Package Length (mm) | 7.1(Max) |
| Package Width (mm) | 2.7(Max) |
| Package Height (mm) | 4.7(Max) |
| Seated Plane Height (mm) | 4.7(Max) + 1.9 |
| Pin Pitch (mm) | 2.54 |
| Package Weight (g) | 0.2 |
| Mounting | Through Hole |
| Type | PNP |
| Configuration | Single |
| Number of Elements per Chip | 1 |
| Maximum Collector Base Voltage | 80V |
| Maximum Emitter Base Voltage | 8V |
| Maximum Collector-Emitter Voltage | 80V |
| Maximum DC Collector Current | 3A |
| Maximum Power Dissipation | 1000mW |
| Material | Si |
| Minimum DC Current Gain | 150@500mA@2V|[email protected]@2V |
| Maximum Transition Frequency | 80(Typ)MHz |
| Category | Bipolar Power |
| Max Operating Temperature | 150°C |
| Cage Code | S0562 |
| EU RoHS | Yes |
| HTS Code | 8541290075 |
| Schedule B | 8541290080 |
| ECCN | EAR99 |
| Automotive | No |
| AEC Qualified | No |
| PPAP | No |
| Radiation Hardening | No |
| RoHS Versions | 2002/95/EC |
Download the complete datasheet for Toshiba 2SA1926(F) to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.