PNP Bipolar Junction Transistor (BJT) for surface mount applications. Features a 600V collector-emitter voltage and 0.5A continuous collector current. Housed in a 3-pin New PW-Mold package (TO-252AB) with a tab, measuring 6.5mm x 5.5mm x 2.3mm. Offers a maximum power dissipation of 1000mW and a minimum DC current gain of 100 at 20mA, 5V. Maximum operating temperature is 150°C.
Toshiba 2SA1937(TE16L) technical specifications.
| Package/Case | New PW-Mold |
| Pin Count | 3 |
| PCB | 2 |
| Tab | Tab |
| Package Length (mm) | 6.5 |
| Package Width (mm) | 5.5 |
| Package Height (mm) | 2.3 |
| Seated Plane Height (mm) | 2.4 |
| Package Weight (g) | 0.36 |
| Mounting | Surface Mount |
| Jedec | TO-252AB |
| Type | PNP |
| Configuration | Single |
| Number of Elements per Chip | 1 |
| Maximum Collector Base Voltage | 600V |
| Maximum Emitter Base Voltage | 7V |
| Maximum Collector-Emitter Voltage | 600V |
| Maximum DC Collector Current | 0.5A |
| Maximum Power Dissipation | 1000mW |
| Material | Si |
| Minimum DC Current Gain | 100@20mA@5V|80@100mA@5V |
| Maximum Transition Frequency | 35(Typ)MHz |
| Category | Bipolar Power |
| Max Operating Temperature | 150°C |
| Cage Code | S0562 |
| HTS Code | 8541290075 |
| Schedule B | 8541290080 |
| ECCN | EAR99 |
| Automotive | No |
| AEC Qualified | No |
| PPAP | No |
| Radiation Hardening | No |
Download the complete datasheet for Toshiba 2SA1937(TE16L) to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.