Toshiba 2SA2120-O(Q) technical specifications.
| Collector Base Voltage (VCBO) | 200V |
| Collector Emitter Breakdown Voltage | 200V |
| Collector-emitter Voltage-Max | 3V |
| Emitter Base Voltage (VEBO) | 5V |
| Gain Bandwidth Product | 25MHz |
| Lead Free | Lead Free |
| Max Collector Current | 12A |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -55°C |
| Max Power Dissipation | 200W |
| Mount | Through Hole |
| Package Quantity | 50 |
| Packaging | Bulk |
| Polarity | PNP |
| Radiation Hardening | No |
| Transition Frequency | 25MHz |
| RoHS | Compliant |
Download the complete datasheet for Toshiba 2SA2120-O(Q) to view detailed technical specifications.
No datasheet is available for this part.