Toshiba 2SB1641(TP) technical specifications.
| Basic Package Type | Through Hole |
| Package Family Name | SIP |
| Package/Case | SIP |
| Package Description | Single In Line Package |
| Lead Shape | Through Hole |
| Pin Count | 3 |
| PCB | 3 |
| Package Length (mm) | 10 |
| Package Width (mm) | 4.5 |
| Package Height (mm) | 13.4 |
| Package Material | Plastic |
| Mounting | Through Hole |
| Type | PNP |
| Configuration | Single |
| Maximum Collector-Emitter Voltage | 100V |
| Maximum Continuous DC Collector Current | 5A |
| Minimum DC Current Gain | 500@5000mA |
| Cage Code | S0562 |
| Automotive | No |
| AEC Qualified | No |
| PPAP | No |
| Radiation Hardening | No |
Download the complete datasheet for Toshiba 2SB1641(TP) to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.