PNP Bipolar Junction Transistor (BJT) for general-purpose applications. Features a 60V collector-emitter voltage and 3A continuous collector current. Packaged in a TO-220SM surface-mount configuration with 3 pins and a tab. Maximum power dissipation is 1500mW, with a minimum DC current gain of 20 at 3A/5V. Operating temperature range is -55°C to 150°C.
Toshiba 2SB1667(T4LTOYOG) technical specifications.
| Package Family Name | TO-220 |
| Package/Case | TO-220SM |
| Pin Count | 3 |
| PCB | 2 |
| Tab | Tab |
| Package Length (mm) | 10.3(Max) |
| Package Width (mm) | 9.1 |
| Package Height (mm) | 4.7(Max) |
| Package Weight (g) | 1.4 |
| Mounting | Surface Mount |
| Type | PNP |
| Configuration | Single |
| Number of Elements per Chip | 1 |
| Maximum Collector Base Voltage | 60V |
| Maximum Emitter Base Voltage | 7V |
| Maximum Collector-Emitter Voltage | 60V |
| Maximum DC Collector Current | 3A |
| Maximum Power Dissipation | 1500mW |
| Material | Si |
| Minimum DC Current Gain | 20@3A@5V |
| Maximum Transition Frequency | 9(Typ)MHz |
| Category | Bipolar Power |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 150°C |
| Cage Code | S0562 |
| HTS Code | 8541290095 |
| Schedule B | 8541290080 |
| ECCN | EAR99 |
| Automotive | No |
| AEC Qualified | No |
| PPAP | No |
| Radiation Hardening | No |
Download the complete datasheet for Toshiba 2SB1667(T4LTOYOG) to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.