Toshiba 2SB754-Y(OME,BS) technical specifications.
| Package Family Name | 2-16B1A |
| Package/Case | 2-16B1A |
| Pin Count | 3 |
| PCB | 3 |
| Tab | Tab |
| Package Length (mm) | 15.9(Max) |
| Package Width (mm) | 4.8(Max) |
| Package Height (mm) | 19 |
| Seated Plane Height (mm) | 23.6(Max) |
| Mounting | Through Hole |
| Type | PNP |
| Configuration | Single |
| Number of Elements per Chip | 1 |
| Maximum Collector Base Voltage | 50V |
| Maximum Emitter Base Voltage | 5V |
| Maximum Collector-Emitter Voltage | 50V |
| Maximum DC Collector Current | 7A |
| Maximum Power Dissipation | 2500mW |
| Material | Si |
| Minimum DC Current Gain | 70@1A@1V |
| Maximum Transition Frequency | 10(Typ)MHz |
| Category | Bipolar Power |
| Max Operating Temperature | 150°C |
| Cage Code | S0562 |
| HTS Code | 8541290095 |
| Schedule B | 8541290080 |
| ECCN | EAR99 |
| Automotive | No |
| AEC Qualified | No |
| PPAP | No |
| Radiation Hardening | No |
Download the complete datasheet for Toshiba 2SB754-Y(OME,BS) to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.