
PNP Darlington Bipolar Junction Transistor (BJT) for surface mount applications. Features a maximum collector-emitter voltage of 40V and a continuous DC collector current of 3A. Offers a maximum power dissipation of 1000mW and a high DC current gain of up to 2000. Packaged in a 3-pin TO-252AB (New PW-Mold) with a tab, measuring 6.5mm x 5.5mm x 2.3mm. Operates across a temperature range of -55°C to 150°C.
Toshiba 2SB907(TE16L1,N) technical specifications.
| Package/Case | New PW-Mold |
| Pin Count | 3 |
| PCB | 2 |
| Tab | Tab |
| Package Length (mm) | 6.5 |
| Package Width (mm) | 5.5 |
| Package Height (mm) | 2.3 |
| Seated Plane Height (mm) | 2.4 |
| Package Weight (g) | 0.36 |
| Mounting | Surface Mount |
| Jedec | TO-252AB |
| Type | PNP |
| Configuration | Single |
| Number of Elements per Chip | 1 |
| Maximum Collector-Emitter Voltage | 40V |
| Maximum Collector Base Voltage | 60V |
| Maximum Emitter Base Voltage | 5V |
| Maximum Continuous DC Collector Current | 3A |
| Maximum Power Dissipation | 1000mW |
| Maximum Base Emitter Saturation Voltage | 2@4mA@2AV |
| Maximum Collector-Emitter Saturation Voltage | 1.5@4mA@2AV |
| Minimum DC Current Gain | 1000@3A@2V|2000@1A@2V |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 150°C |
| Cage Code | S0562 |
| Schedule B | 8541290080 |
| ECCN | EAR99 |
| Automotive | No |
| AEC Qualified | No |
| PPAP | No |
| Radiation Hardening | No |
Download the complete datasheet for Toshiba 2SB907(TE16L1,N) to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.