
NPN RF Bipolar Junction Transistor (BJT) designed for through-hole mounting. Features a maximum collector-emitter voltage of 45V and a maximum DC collector current of 0.05A, with a power dissipation of 300mW. This single-element transistor operates within a temperature range of -55°C to 125°C and boasts a minimum transition frequency of 300MHz. Packaged in a 3-pin TO-92 plastic header style with formed leads.
Toshiba 2SC2216(TPE2,F) technical specifications.
| Basic Package Type | Through Hole |
| Package Family Name | TO-92 |
| Package/Case | TO-92 |
| Package Description | Plastic Header Style Package |
| Lead Shape | Formed |
| Pin Count | 3 |
| PCB | 3 |
| Package Length (mm) | 5.1(Max) |
| Package Width (mm) | 4.1(Max) |
| Package Height (mm) | 4.7(Max) |
| Seated Plane Height (mm) | 4.7(Max) + 1.8 |
| Package Material | Plastic |
| Mounting | Through Hole |
| Jedec | TO-92 |
| Material | Si |
| Type | NPN |
| Configuration | Single |
| Number of Elements per Chip | 1 |
| Maximum Collector-Emitter Voltage | 45V |
| Maximum Collector Base Voltage | 50V |
| Maximum Emitter Base Voltage | 4V |
| Maximum DC Collector Current | 0.05A |
| Maximum Power Dissipation | 300mW |
| Minimum DC Current Gain | [email protected]@12.5V |
| Minimum DC Current Gain Range | 30 to 50 |
| Maximum Collector-Emitter Saturation Voltage | [email protected]@15mAV |
| Maximum Base Emitter Saturation Voltage | [email protected]@15mAV |
| Maximum Transition Frequency | 300(Min)MHz |
| Typical Output Capacitance | 2(Max)pF |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 125°C |
| Operational Bias Conditions | 12.5V/12.5mA |
| Typical Power Gain | 29(Min)dB |
| Cage Code | S0562 |
| EU RoHS | Yes |
| ECCN | EAR99 |
| Automotive | No |
| AEC Qualified | No |
| PPAP | No |
| Radiation Hardening | No |
| RoHS Versions | 2002/95/EC |
Download the complete datasheet for Toshiba 2SC2216(TPE2,F) to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.