Toshiba 2SC2235-Y(TE6,F,M) technical specifications.
| Package/Case | TO-226-3 |
| Collector Emitter Breakdown Voltage | 120V |
| Collector-emitter Voltage-Max | 1V |
| Max Breakdown Voltage | 120V |
| Max Collector Current | 800mA |
| Max Power Dissipation | 900mW |
| Mount | Through Hole, Surface Mount |
| Package Quantity | 1 |
| Packaging | Cut Tape |
| Transition Frequency | 120MHz |
| RoHS | Compliant |
Download the complete datasheet for Toshiba 2SC2235-Y(TE6,F,M) to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.