
The 2SC2458(L)-BL(TPE4 is a Toshiba NPN single transistor with a maximum collector-base voltage of 50V and a maximum collector-emitter voltage of 50V. It has a maximum DC collector current of 0.15A and a maximum power dissipation of 200mW. The transistor is made of silicon material and has a minimum DC current gain of 350 at 2mA and 6V. It operates within a temperature range of -55°C to 125°C and is mounted through a hole.
Toshiba 2SC2458(L)-BL(TPE4 technical specifications.
| Pin Count | 3 |
| PCB | 3 |
| Package Length (mm) | 4.2(Max) |
| Package Width (mm) | 2.6(Max) |
| Package Height (mm) | 3.2(Max) |
| Mounting | Through Hole |
| Type | NPN |
| Configuration | Single |
| Number of Elements per Chip | 1 |
| Maximum Collector Base Voltage | 50V |
| Maximum Emitter Base Voltage | 5V |
| Maximum Collector-Emitter Voltage | 50V |
| Maximum DC Collector Current | 0.15A |
| Maximum Power Dissipation | 200mW |
| Material | Si |
| Minimum DC Current Gain | 350@2mA@6V |
| Maximum Transition Frequency | 80(Min)MHz |
| Category | Bipolar Small Signal |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 125°C |
| Cage Code | S0562 |
| EU RoHS | No |
| ECCN | EAR99 |
| Automotive | No |
| AEC Qualified | No |
| PPAP | No |
| Radiation Hardening | No |
| RoHS Versions | 2011/65/EU, 2015/863 |
Download the complete datasheet for Toshiba 2SC2458(L)-BL(TPE4 to view detailed technical specifications.
No datasheet is available for this part.