NPN Bipolar Junction Transistor (BJT) for surface mount applications. Features a 40V collector-emitter voltage, 0.3A continuous collector current, and 150mW power dissipation. This single-element transistor is housed in a 3-pin S-Mini plastic package with gull-wing leads, measuring 2.9mm x 1.5mm x 1.1mm. Offers high DC current gain, with a minimum of 10000 at 100mA/5V. Operating temperature range is -55°C to 125°C.
Toshiba 2SC2532(TE85R) technical specifications.
| Basic Package Type | Lead-Frame SMT |
| Package Family Name | S-MINI |
| Package/Case | S-Mini |
| Lead Shape | Gull-wing |
| Pin Count | 3 |
| PCB | 3 |
| Package Length (mm) | 2.9 |
| Package Width (mm) | 1.5 |
| Package Height (mm) | 1.1 |
| Seated Plane Height (mm) | 1.15 |
| Pin Pitch (mm) | 0.95 |
| Package Weight (g) | 0.012 |
| Package Material | Plastic |
| Mounting | Surface Mount |
| Type | NPN |
| Configuration | Single |
| Number of Elements per Chip | 1 |
| Maximum Collector-Emitter Voltage | 40V |
| Maximum Collector Base Voltage | 40V |
| Maximum Emitter Base Voltage | 10V |
| Maximum Continuous DC Collector Current | 0.3A |
| Maximum Power Dissipation | 150mW |
| Maximum Collector-Emitter Saturation Voltage | [email protected]@300mAV |
| Minimum DC Current Gain | 10000@100mA@5V|5000@10mA@5V |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 125°C |
| Cage Code | S0562 |
| EU RoHS | No |
| Schedule B | 8541210080 |
| ECCN | EAR99 |
| Automotive | No |
| AEC Qualified | No |
| PPAP | No |
| Radiation Hardening | No |
| RoHS Versions | 2011/65/EU, 2015/863 |
Download the complete datasheet for Toshiba 2SC2532(TE85R) to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.